Bulgin Capacitive switch Latching NC Illuminated, Green, Red, On-Off, IP68 Black Anodised
- RS Stock No.:
- 204-8077
- Mfr. Part No.:
- MC22LCBRG
- Brand:
- Bulgin
Subtotal (1 box of 60 units)*
£2,553.48
(exc. VAT)
£3,064.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 + | £42.558 | £2,553.48 |
*price indicative
- RS Stock No.:
- 204-8077
- Mfr. Part No.:
- MC22LCBRG
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Latching | |
| Product Type | Capacitive switch | |
| Switch Type | Capacitive | |
| Switch Function | NC | |
| LED Colour | Green, Red | |
| Housing Material | Aluminium | |
| Illuminated | Yes | |
| Maximum Input Voltage | 24V | |
| Output Type | On-Off | |
| Minimum Input Voltage | 12V | |
| Housing Colour | Black | |
| Actuator Colour | Red | |
| IP Rating | IP68 | |
| Series | MC22 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Contact Material | Black Anodised | |
| Height | 32mm | |
| Depth | 32mm | |
| Standards/Approvals | RoHS | |
| Width | 28.5 mm | |
| Current Rating | 500 mA | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Latching | ||
Product Type Capacitive switch | ||
Switch Type Capacitive | ||
Switch Function NC | ||
LED Colour Green, Red | ||
Housing Material Aluminium | ||
Illuminated Yes | ||
Maximum Input Voltage 24V | ||
Output Type On-Off | ||
Minimum Input Voltage 12V | ||
Housing Colour Black | ||
Actuator Colour Red | ||
IP Rating IP68 | ||
Series MC22 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Contact Material Black Anodised | ||
Height 32mm | ||
Depth 32mm | ||
Standards/Approvals RoHS | ||
Width 28.5 mm | ||
Current Rating 500 mA | ||
- COO (Country of Origin):
- CN
The Bulgin capacitive switch is activated by the touch of a finger. It is easy to use and clean.
Extremely robust and durable
Sealed to IP68 and IP69K
Related links
- Bulgin Capacitive Switch Latching NC Green IP68, IP69K Black Anodised
- Bulgin Capacitive Switch Latching NC IP68 Black Anodised
- Bulgin Capacitive Switch Momentary NC Green IP68, IP69K Black Anodised
- Bulgin Capacitive Switch Latching NO Green IP68, IP69K Black Anodised
- Bulgin Capacitive Switch Latching NC Green IP68, IP69K Red Anodised
- Bulgin Capacitive Switch Momentary NO Green IP68, IP69K Black Anodised
- Bulgin Capacitive Switch Latching NC Green IP68, IP69K Stainless Steel
- Bulgin Capacitive Switch Momentary NC Green IP68, IP69K Red Anodised
