Schurter Capacitive Switch Momentary NO,Illuminated, RGB, OptoMOS Relay, IP67
- RS Stock No.:
- 174-5336
- Mfr. Part No.:
- 3-101-427
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-5336
- Mfr. Part No.:
- 3-101-427
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Switch Type | Capacitive | |
| Switch Function | NO | |
| LED Colour | RGB | |
| Illuminated | Yes | |
| Maximum Input Voltage | 28V dc | |
| Output Type | OptoMOS Relay | |
| Minimum Input Voltage | 5V dc | |
| Actuator Colour | Grey | |
| IP Rating | IP67 | |
| Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Switch Type Capacitive | ||
Switch Function NO | ||
LED Colour RGB | ||
Illuminated Yes | ||
Maximum Input Voltage 28V dc | ||
Output Type OptoMOS Relay | ||
Minimum Input Voltage 5V dc | ||
Actuator Colour Grey | ||
IP Rating IP67 | ||
Current Rating 100mA | ||
- COO (Country of Origin):
- CH
Schurter Touch Switch
The Schurter touch switch is capacitive touch sensor switch. This is used as momentary push button switch with NO contact. It also provides protection against unintended switching. Wires used for multicolour is 8 while for single colour is 4. This switch is vandal resistant.
Features and Benefits
• Attractive design with or without finger guide available
• Floating switch connections
• Housing made from stainless steel
• Laser lettering possible
• Ring or area illumination
• Touch surface made from scratch-resistant ceramics with area illumination or made from stainless steel with ring illumination
• Various illumination colours and colour combinations possible
• Wear less, no moving parts
• Floating switch connections
• Housing made from stainless steel
• Laser lettering possible
• Ring or area illumination
• Touch surface made from scratch-resistant ceramics with area illumination or made from stainless steel with ring illumination
• Various illumination colours and colour combinations possible
• Wear less, no moving parts
Applications
• Outdoor
• Medical equipment
• Defence systems
• Safety and alarm panels
• Audio and broadcast equipment
• Medical equipment
• Defence systems
• Safety and alarm panels
• Audio and broadcast equipment
Certifications
• IEC 60950-1
• REACH regulation (EC) No 1907/2006
• REACH regulation (EC) No 1907/2006
