Schurter Capacitive switch Momentary Momentary, Latching Illuminated, RGB, OptoMOS Relay, IP67 Stainless Steel
- RS Stock No.:
- 174-5331
- Mfr. Part No.:
- 3-101-422
- Brand:
- Schurter
Subtotal (1 box of 10 units)*
£360.72
(exc. VAT)
£432.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | £36.072 | £360.72 |
*price indicative
- RS Stock No.:
- 174-5331
- Mfr. Part No.:
- 3-101-422
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Capacitive switch | |
| Switch Type | Capacitive | |
| Switch Function | Momentary, Latching | |
| LED Colour | RGB | |
| Housing Material | Stainless Steel | |
| Illuminated | Yes | |
| Maximum Input Voltage | 28V dc | |
| Output Type | OptoMOS Relay | |
| Minimum Input Voltage | 5V dc | |
| Housing Colour | Metallic | |
| Actuator Colour | Grey | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Contact Material | Stainless Steel | |
| Standards/Approvals | RoHS, IEC/UL 60950, REACH | |
| Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Capacitive switch | ||
Switch Type Capacitive | ||
Switch Function Momentary, Latching | ||
LED Colour RGB | ||
Housing Material Stainless Steel | ||
Illuminated Yes | ||
Maximum Input Voltage 28V dc | ||
Output Type OptoMOS Relay | ||
Minimum Input Voltage 5V dc | ||
Housing Colour Metallic | ||
Actuator Colour Grey | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Contact Material Stainless Steel | ||
Standards/Approvals RoHS, IEC/UL 60950, REACH | ||
Current Rating 100mA | ||
Capacitive touch sensor as momentary push button (NO or NC) or as latching switch (LA)
Protection against unintended switching
Multicolor illumination
Floating switch connections
Laser lettering possible
Vandal resistant
Wires (8 wires for Multicolor, 4 wires otherwise)²
Housing made from stainless steel
Various illumination colors and color combinations possible
Touch surface made from scratch-resistant ceramics with area illumination or made from stainless steel with ring illumination
Ring or area illumination
Wearless, no moving parts
Attractive design with or without finger guide available
Variable supply voltage
Constant LED intensity
Inputs protected against overvoltage
Galvanic separated outputs
Related links
- Schurter NO Stainless Steel
- Schurter Capacitive switch Latching Latching RGB IP67 Stainless Steel
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Bulgin, IP68 Stainless Steel
- Bulgin Capacitive switch Latching NO Illuminated Red IP69K, IP68 Stainless Steel
- Bulgin Illuminated Stainless Steel
- Hammers
- Draw Wires & Fish Tapes
