VCC Capacitive Switch,Illuminated, Green

Unavailable
RS will no longer stock this product.
RS Stock No.:
137-1128
Mfr. Part No.:
CTHS15CIC05
Brand:
VCC
Find similar products by selecting one or more attributes.
Select all

Brand

VCC

Switch Type

Capacitive

LED Colour

Green

Illuminated

Yes

Case Colour

Gold/White

COO (Country of Origin):
TW

VCC CTH Series Capacitive Touch Sensor LED Display


A range of capacitive touch sensor display switches in standard 15 x 15 mm through-hole PCB mounting format. The touch sensor display technology provides a fast and intuitive interface for users and the elimination of electromechanical parts ensures a reliable and long operating life. The VCC CTH Series modules incorporate a capacitive sensor IC and a coloured LED display. The sensors are available with five different LED display colour options, and with a choice of three graphic overlays for the LED display.

• Integrated touch sensing and LED display technology
• Available in 5 colours: Red, Green, Blue, Yellow or White
• Three available graphic overlay versions: On/off, Arrow or Alarm
• Uniform illumination with high optical clarity
• Robust design due to no mechanical moving parts
• Standard modular size: 15 x 15 x 11 mm, 0.1’’ PCB mounting pitch
• Can be operated behind an acrylic or glass panel of up to 3mm thickness
• Touch sensor supply voltage 2 to 5V


Capacitive Touch Switches