MikroElektronika TFT Display 4.3in TFT Touch Screen, 480 x 272pixely

Unavailable
RS will no longer stock this product.
RS Stock No.:
198-3812
Mfr. Part No.:
MIKROE-3791
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Model

TFT Display

Screen Size

4.3in

Maximum Resolution

480 x 272pixels

Screen Type

TFT

Touchscreen

Yes

Weight With Stand

0.5kg

The MikroElektronika TFT board which is a 4 inch display board which features the standardized 2x20-pin display connector. It also integrates a resistive touch panel. The display features an excellent contrast ratio and uniform brightness.

Touch Screen Resistive
Graphic controller SSD1963
Excellent contrast ratio
Uniform brightness