AT42QT2120-XU, Spread-Spectrum Charge-Transfer Touch Screen Controller Serial-I2C, 20-Pin TSSOP
- RS Stock No.:
- 899-6707
- Mfr. Part No.:
- AT42QT2120-XU
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 899-6707
- Mfr. Part No.:
- AT42QT2120-XU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Interface Type | Serial-I2C | |
| Sensing Technology | Spread-Spectrum Charge-Transfer | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Dimensions | 6.6 x 4.5 x 1.05mm | |
| Length | 6.6mm | |
| Width | 4.5mm | |
| Height | 1.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Interface Type Serial-I2C | ||
Sensing Technology Spread-Spectrum Charge-Transfer | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Typical Operating Supply Voltage 3.3 V | ||
Dimensions 6.6 x 4.5 x 1.05mm | ||
Length 6.6mm | ||
Width 4.5mm | ||
Height 1.05mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
