MTCH6303-I/RG, Capacitive Touch Screen Controller, 10 bit Serial-I2C, 64-Pin QFN
- RS Stock No.:
- 893-8284
- Mfr. Part No.:
- MTCH6303-I/RG
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-8284
- Mfr. Part No.:
- MTCH6303-I/RG
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Resolution | 10 bit | |
| Interface Type | Serial-I2C | |
| Sensing Technology | Capacitive | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 64 | |
| Typical Operating Supply Voltage | 2.3 3.6 V | |
| Dimensions | 9 x 9 x 0.9mm | |
| Length | 9mm | |
| Width | 9mm | |
| Height | 0.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Priced to Clear | Yes | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Resolution 10 bit | ||
Interface Type Serial-I2C | ||
Sensing Technology Capacitive | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 64 | ||
Typical Operating Supply Voltage 2.3 3.6 V | ||
Dimensions 9 x 9 x 0.9mm | ||
Length 9mm | ||
Width 9mm | ||
Height 0.9mm | ||
Maximum Operating Temperature +85 °C | ||
Priced to Clear Yes | ||
Minimum Operating Temperature -40 °C | ||
