AR1100-I/SO, Resistive Touch Screen Controller, 10 bit SPI 4-Wire, 5-Wire, 8-Wire, 20-Pin SOIC

Bulk discount available

Subtotal (1 pack of 2 units)*

£3.84

(exc. VAT)

£4.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
2 - 48£1.92£3.84
50 - 198£1.48£2.96
200 +£1.33£2.66

*price indicative

Packaging Options:
RS Stock No.:
743-4738
Mfr. Part No.:
AR1100-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Resolution

10 bit

Interface Type

SPI

Sensing Technology

Resistive

Sensing Wire Type

4-Wire, 5-Wire, 8-Wire

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Typical Operating Supply Voltage

5 V

Dimensions

12.8 x 7.5 x 2.05mm

Length

12.8mm

Width

7.5mm

Height

2.05mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TH