AR1100-I/MQ, Resistive Touch Screen Controller, 10 bit SPI 4-Wire, 5-Wire, 8-Wire, 20-Pin QFN
- RS Stock No.:
- 743-4734
- Mfr. Part No.:
- AR1100-I/MQ
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 743-4734
- Mfr. Part No.:
- AR1100-I/MQ
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Resolution | 10 bit | |
| Interface Type | SPI | |
| Sensing Technology | Resistive | |
| Sensing Wire Type | 4-Wire, 5-Wire, 8-Wire | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 20 | |
| Typical Operating Supply Voltage | 5 V | |
| Dimensions | 5 x 5 x 0.95mm | |
| Length | 5mm | |
| Width | 5mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Resolution 10 bit | ||
Interface Type SPI | ||
Sensing Technology Resistive | ||
Sensing Wire Type 4-Wire, 5-Wire, 8-Wire | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 20 | ||
Typical Operating Supply Voltage 5 V | ||
Dimensions 5 x 5 x 0.95mm | ||
Length 5mm | ||
Width 5mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
