AT42QT1070-SSU, Touch Screen Controller Serial-I2C, 14-Pin SOIC
- RS Stock No.:
- 738-0167
- Mfr. Part No.:
- AT42QT1070-SSU
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 738-0167
- Mfr. Part No.:
- AT42QT1070-SSU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Interface Type | Serial-I2C | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Dimensions | 8.74 x 3.99 x 1.5mm | |
| Length | 8.74mm | |
| Width | 3.99mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Interface Type Serial-I2C | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Dimensions 8.74 x 3.99 x 1.5mm | ||
Length 8.74mm | ||
Width 3.99mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
