MTCH105-I/ML, Capacitive Touch Controller IC, 16-Pin QFN
- RS Stock No.:
- 177-0883
- Mfr. Part No.:
- MTCH105-I/ML
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-0883
- Mfr. Part No.:
- MTCH105-I/ML
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sensing Technology | Capacitive | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Typical Operating Supply Voltage | 3.6 (Maximum) V | |
| Dimensions | 4 x 4 x 0.95mm | |
| Length | 4mm | |
| Sensor Type | Touch Screen Controllers | |
| Width | 4mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sensing Technology Capacitive | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 16 | ||
Typical Operating Supply Voltage 3.6 (Maximum) V | ||
Dimensions 4 x 4 x 0.95mm | ||
Length 4mm | ||
Sensor Type Touch Screen Controllers | ||
Width 4mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
The MTCH105 is a 5 channels Proximity/Touch controller with 5 simple digital outputs. The sensitivity and power mode can be configured. The MTCH105 device uses an advanced optimization algorithm to actively suppress noise from the signal to achieve reliable proximity/touch detection.
High Signal to Noise Ration (SNR)
Moisture/ Water resistance
Simple I/O interface with existing system
Adjustable Sensitivity with compensation for different sensor sizes
Multi Stage Active noise suppression filters
Automatic Environmental compensation
High Signal to Noise Ration (SNR)
Moisture/ Water resistance
Simple I/O interface with existing system
Adjustable Sensitivity with compensation for different sensor sizes
Multi Stage Active noise suppression filters
Automatic Environmental compensation
Support for wide range of sensor shape and size
Moisture/ Water resistance
Simple I/O interface with existing system
Adjustable Sensitivity with compensation for different sensor sizes
Multi Stage Active noise suppression filters
Automatic Environmental compensation
High Signal to Noise Ration (SNR)
Moisture/ Water resistance
Simple I/O interface with existing system
Adjustable Sensitivity with compensation for different sensor sizes
Multi Stage Active noise suppression filters
Automatic Environmental compensation
Support for wide range of sensor shape and size
