MTCH105-I/ML, Capacitive Touch Controller IC, 16-Pin QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-0487
Mfr. Part No.:
MTCH105-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Sensing Technology

Capacitive

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Typical Operating Supply Voltage

3.6 V

Dimensions

4 x 4 x 0.95mm

Sensor Type

Touch Screen Controllers

Length

4mm

Width

4mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

The MTCH105 is a 5 channels Proximity/Touch controller with 5 simple digital outputs. The sensitivity and power mode can be configured. The MTCH105 device uses an advanced optimization algorithm to actively suppress noise from the signal to achieve reliable proximity/touch detection.

High Signal to Noise Ration (SNR)
Moisture/ Water resistance
Simple I/O interface with existing system
Adjustable Sensitivity with compensation for different sensor sizes
Multi Stage Active noise suppression filters
Automatic Environmental compensation
High Signal to Noise Ration (SNR)
Moisture/ Water resistance
Simple I/O interface with existing system
Adjustable Sensitivity with compensation for different sensor sizes
Multi Stage Active noise suppression filters
Automatic Environmental compensation
Support for wide range of sensor shape and size