- RS Stock No.:
- 125-4203
- Mfr. Part No.:
- CY8CTMG120-56LTXI
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 125-4203
- Mfr. Part No.:
- CY8CTMG120-56LTXI
- Brand:
- Cypress Semiconductor
Legislation and Compliance
Product Details
CapSense® Touch Controllers, Cypress Semiconductor
A range of Programmable System-on-chip (PSoC®) products from Cypress Semiconductor incorporating analogue sub-systems with capacitive sensing hardware. These configurable devices include an on-board MCU and are aimed primarily at capacitive touch screen applications.
Touch Screen Controllers
Specifications
Attribute | Value |
---|---|
Interface Type | Serial-I2C |
Sensing Technology | Capacitive |
Sensing Wire Type | 2-Wire |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 56 |
Typical Operating Supply Voltage | 3 to 5.25 V |
Dimensions | 8.1 x 8.1 x 0.95mm |
Sensor Type | Touch Screen Controllers |
Length | 8.1mm |
Width | 8.1mm |
Height | 0.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 125-4203
- Mfr. Part No.:
- CY8CTMG120-56LTXI
- Brand:
- Cypress Semiconductor