TSC2004IRTJT, Touch Screen Controller, 20-Pin WQFN
- RS Stock No.:
- 459-506
- Mfr. Part No.:
- TSC2004IRTJT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 459-506
- Mfr. Part No.:
- TSC2004IRTJT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | WQFN | |
| Pin Count | 20 | |
| Dimensions | 4 x 4 x 0.73mm | |
| Length | 4mm | |
| Width | 4mm | |
| Height | 0.73mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type WQFN | ||
Pin Count 20 | ||
Dimensions 4 x 4 x 0.73mm | ||
Length 4mm | ||
Width 4mm | ||
Height 0.73mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
