AMT P3010-C20-5.7 P-CAP TOUCH-KIT 5.7in Capacitive Touch Screen Overlay, 123.1 x 94.1mm
- RS Stock No.:
- 818-6783
- Mfr. Part No.:
- P3010-C20-5.7 P-CAP TOUCH-KIT
- Brand:
- AMT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 818-6783
- Mfr. Part No.:
- P3010-C20-5.7 P-CAP TOUCH-KIT
- Brand:
- AMT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AMT | |
| Viewing Area Diagonal Size | 5.7in | |
| Viewing Area Dimensions | 123.1 x 94.1mm | |
| External Dimensions | 136.16 x 110.1mm | |
| Active Area | 122.1 x 93.1mm | |
| Sensor Type | Capacitive | |
| Termination Type | COF | |
| Touch Interface Type | Finger | |
| Active Area Height | 122.16mm | |
| Active Area Width | 93.12mm | |
| External Height | 110.1 mm, 136.1 mm | |
| External Width | 110.1mm | |
| Viewing Area Height | 123.16mm | |
| Viewing Area Width | 94.12mm | |
| Select all | ||
|---|---|---|
Brand AMT | ||
Viewing Area Diagonal Size 5.7in | ||
Viewing Area Dimensions 123.1 x 94.1mm | ||
External Dimensions 136.16 x 110.1mm | ||
Active Area 122.1 x 93.1mm | ||
Sensor Type Capacitive | ||
Termination Type COF | ||
Touch Interface Type Finger | ||
Active Area Height 122.16mm | ||
Active Area Width 93.12mm | ||
External Height 110.1 mm, 136.1 mm | ||
External Width 110.1mm | ||
Viewing Area Height 123.16mm | ||
Viewing Area Width 94.12mm | ||
- COO (Country of Origin):
- TW
