Facom 1-Piece Torx Key, TR40 Size, L Shape, Long Arm
- RS Stock No.:
- 236-1441
- Mfr. Part No.:
- 89R.40
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 236-1441
- Mfr. Part No.:
- 89R.40
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Number of Pieces | 1 | |
| Size | TR40 | |
| Shape | L | |
| Short or Long Arm | Long | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Number of Pieces 1 | ||
Size TR40 | ||
Shape L | ||
Short or Long Arm Long | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 89R seties is the short resistorx key compliant with resistorx specifications.The size of the key is 40 mm and the overall length is the 83 mm.
For security screws
Burnt finish
Burnt finish

