Facom 1-Piece Torx Key, T27 Size, L Shape, Short Arm
- RS Stock No.:
- 235-4949
- Mfr. Part No.:
- 89.27
- Brand:
- Facom
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-4949
- Mfr. Part No.:
- 89.27
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Number of Pieces | 1 | |
| Size | T27 | |
| Shape | L | |
| Short or Long Arm | Short | |
| Finish | Burnished | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Number of Pieces 1 | ||
Size T27 | ||
Shape L | ||
Short or Long Arm Short | ||
Finish Burnished | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
