- RS Stock No.:
- 235-3824
- Mfr. Part No.:
- 80.16
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-3824
- Mfr. Part No.:
- 80.16
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The facom 80 series short XZN keys has 16 mm size.
Chrome finish
Specifications
Attribute | Value |
---|---|
Number of Pieces | 1 |
Size | XZN M16 |
Shape | L |
Short or Long Arm | Short |
Related links
- Facom 1-Piece Torx Key L Shape, Short Arm
- Facom 1-Piece Torx Key T Shape, Short Arm
- Facom 8-Piece Torx Key Set Short Arm
- RS PRO 1-Piece Torx Key T Shape Short Arm
- Facom 1-Piece Torx Key Short Arm
- Facom 1-Piece Torx Key T Shape Short Arm
- Facom 9-Piece Torx Key Set L Shape Short Arm
- Facom 6-Piece Torx Key 15 25 40 Size Short Arm