Usag 5-Piece Hex Key Set, 8 → 18 mm Size, T Shape, Long Arm
- RS Stock No.:
- 452-453
- Mfr. Part No.:
- U02760490
- Brand:
- Usag
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 452-453
- Mfr. Part No.:
- U02760490
- Brand:
- Usag
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Usag | |
| Number of Pieces | 5 | |
| Size | 8 → 18 mm | |
| Set Contents | 8, 10, 13, 17, 19 | |
| Shape | T | |
| Short or Long Arm | Long | |
| Select all | ||
|---|---|---|
Brand Usag | ||
Number of Pieces 5 | ||
Size 8 → 18 mm | ||
Set Contents 8, 10, 13, 17, 19 | ||
Shape T | ||
Short or Long Arm Long | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Usag Set of T-Handle Wrenches with Jointed Hexagonal Socket and Retaining System is engineered for precision, flexibility, and secure fastening in demanding mechanical environments. Each wrench features a universal joint with a friction-spring mechanism and a built-in retainer, allowing preset angles and firm socket engagement. This set is ideal for professionals working in tight or awkward spaces where control and torque accuracy are essential.
Removable sliding bar
Includes 5 metric sizes
