Britool Digital Torque Analyser, 36 → 360Nm, 19mm Drive, ±1 % Accuracy
- RS Stock No.:
- 342-3901
- Mfr. Part No.:
- CM400
- Brand:
- Britool
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 342-3901
- Mfr. Part No.:
- CM400
- Brand:
- Britool
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Britool | |
| Digital | Yes | |
| Drive Size | 19mm | |
| Measuring Range | 36 → 360Nm | |
| Accuracy | ±1 % | |
| Select all | ||
|---|---|---|
Brand Britool | ||
Digital Yes | ||
Drive Size 19mm | ||
Measuring Range 36 → 360Nm | ||
Accuracy ±1 % | ||
RoHS Status: Not Applicable
