Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 623-883
- Brand:
- NEUTRAL
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Drive Size | Square: 1/4; 3/8in | |
| Measuring Range | 0.2 → 4Nm | |
| Scale Graduations | 0.2Nm | |
| Accuracy | ±2 % | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Drive Size Square: 1/4; 3/8in | ||
Measuring Range 0.2 → 4Nm | ||
Scale Graduations 0.2Nm | ||
Accuracy ±2 % | ||
RoHS Status: Not Applicable
