Block 115 V ac, 230 V ac, 2 x 15V ac Toroidal Transformer, 225VA 2 Output
- RS Stock No.:
- 752-9325
- Mfr. Part No.:
- RKD 225/2x15
- Brand:
- Block
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 752-9325
- Mfr. Part No.:
- RKD 225/2x15
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Primary Voltage Rating | 115 V ac, 230 V ac | |
| Secondary Voltage Rating | 2 x 15V ac | |
| Power Rating | 225VA | |
| Number of Outputs | 2 | |
| Weight | 2.4kg | |
| Diameter | 115mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Termination Type | Leads | |
| Maximum Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Block | ||
Primary Voltage Rating 115 V ac, 230 V ac | ||
Secondary Voltage Rating 2 x 15V ac | ||
Power Rating 225VA | ||
Number of Outputs 2 | ||
Weight 2.4kg | ||
Diameter 115mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Termination Type Leads | ||
Maximum Temperature +40°C | ||
- COO (Country of Origin):
- DE
