Nuvotem Talema 115V ac, 230V ac, 2 x 22V ac Toroidal Transformer, 5VA 2 Output

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
223-9171
Mfr. Part No.:
70025K
Brand:
Nuvotem Talema
Find similar products by selecting one or more attributes.
Select all

Brand

Nuvotem Talema

Primary Voltage Rating

115V ac, 230V ac

Secondary Voltage Rating

2 x 22V ac

Power Rating

5VA

Number of Outputs

2

Secondary Current

114mA

Weight

144g

Dimensions

49.7 x 49.7 x 19.5mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Mounting Type

PCB

Termination Type

Pin

Fixing Hole Diameter

M4

Maximum Temperature

+60°C

COO (Country of Origin):
IN

Approvals

EN60950; VDE 0805 (VDE 5803UG); UL 506 (E215495); UL 1950 (E218027; UL 6500 (E218027)