RS PRO 115 V ac, 230 V ac, 2 x 15V ac Toroidal Transformer, 160VA 2 Output
- RS Stock No.:
- 173-0150
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-0150
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage Rating | 115 V ac, 230 V ac | |
| Secondary Voltage Rating | 2 x 15V ac | |
| Power Rating | 160VA | |
| Number of Outputs | 2 | |
| Secondary Current | 5.333A | |
| Height | 46mm | |
| Weight | 1.7kg | |
| Diameter | 109mm | |
| Dimensions | 109 (Dia.) x 46mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Termination Type | Copper Conductor | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage Rating 115 V ac, 230 V ac | ||
Secondary Voltage Rating 2 x 15V ac | ||
Power Rating 160VA | ||
Number of Outputs 2 | ||
Secondary Current 5.333A | ||
Height 46mm | ||
Weight 1.7kg | ||
Diameter 109mm | ||
Dimensions 109 (Dia.) x 46mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Termination Type Copper Conductor | ||
- COO (Country of Origin):
- IN
Approvals
UL506, EN61558
