Block 2 x 115V ac, 2 x 30V ac Toroidal Transformer, 160VA
- RS Stock No.:
- 123-3102
- Mfr. Part No.:
- RKD 160/2x30
- Brand:
- Block
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 123-3102
- Mfr. Part No.:
- RKD 160/2x30
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Block | |
Primary Voltage Rating | 2 x 115V ac | |
Secondary Voltage Rating | 2 x 30V ac | |
Power Rating | 160VA | |
Dimensions | 107 (Dia.) x 50mm | |
Minimum Operating Frequency | 50Hz | |
Maximum Operating Frequency | 60Hz | |
Mounting Type | Surface Mount | |
Termination Type | Lead Wire | |
Isolation Voltage | 4kV ac | |
Maximum Temperature | +40°C | |
Select all | ||
---|---|---|
Brand Block | ||
Primary Voltage Rating 2 x 115V ac | ||
Secondary Voltage Rating 2 x 30V ac | ||
Power Rating 160VA | ||
Dimensions 107 (Dia.) x 50mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Mounting Type Surface Mount | ||
Termination Type Lead Wire | ||
Isolation Voltage 4kV ac | ||
Maximum Temperature +40°C | ||
- COO (Country of Origin):
- DE
RKD Toroidal Transformers dual 115Vac input
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Supplied with mounting kit
Insulation Class B
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Supplied with mounting kit
Insulation Class B
Supplied with
Mounting Kit