RS PRO 2 x 115V ac, 2 x 55V ac Toroidal Transformer, 300VA
- RS Stock No.:
- 117-6067
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 117-6067
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage Rating | 2 x 115V ac | |
| Secondary Voltage Rating | 2 x 55V ac | |
| Power Rating | 300VA | |
| Dimensions | 117 (Dia.) x 60mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Mounting Type | Surface Mount | |
| Termination Type | Termination Wire | |
| Isolation Voltage | 4kV ac | |
| Maximum Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage Rating 2 x 115V ac | ||
Secondary Voltage Rating 2 x 55V ac | ||
Power Rating 300VA | ||
Dimensions 117 (Dia.) x 60mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Mounting Type Surface Mount | ||
Termination Type Termination Wire | ||
Isolation Voltage 4kV ac | ||
Maximum Temperature +105°C | ||
- COO (Country of Origin):
- PL
