Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£40.03
(exc. VAT)
£48.04
(inc. VAT)
- RS Stock No.:
- 890-3001
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rechargeable | No | |
| Product Type | Head Torch | |
| Battery Type | AAA Alkaline | |
| Lamp Type | LED | |
| Luminous Flux | 200lm | |
| Housing Material | Plastic | |
| Hazardous Area Certification | ATEX | |
| IP Rating | IP67 | |
| Run Time | 5 h | |
| Beam Type | Flood | |
| Battery/charging indicator | No | |
| Beam Distance | 100m | |
| Dual Power | No | |
| Adjustable Head Strap | Yes | |
| Helmet Mountable | Yes | |
| Colour | Black | |
| Weight | 143g | |
| Standards/Approvals | No | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rechargeable No | ||
Product Type Head Torch | ||
Battery Type AAA Alkaline | ||
Lamp Type LED | ||
Luminous Flux 200lm | ||
Housing Material Plastic | ||
Hazardous Area Certification ATEX | ||
IP Rating IP67 | ||
Run Time 5 h | ||
Beam Type Flood | ||
Battery/charging indicator No | ||
Beam Distance 100m | ||
Dual Power No | ||
Adjustable Head Strap Yes | ||
Helmet Mountable Yes | ||
Colour Black | ||
Weight 143g | ||
Standards/Approvals No | ||
Wireless Charging No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO ATEX Head Torch
Introducing the RS PRO ATEX Head Torch, the perfect companion in hazardous environments. Boasting a high-powered CREE LED, this head torch delivers exceptional performance even in the toughest conditions, while the formidable 200 lumens output, and impressive 100-meter beam distances ensures optimal visibility. Experience uninterrupted lighting for up to 2.5 hours, with a toggle option of high and low light modes for additional versatility extends the runtime to a maximum of 4.5 hours. Trust in a robust design and cutting-edge features to give confidence in a range of applications thanks to this RS PRO head torch.
Features and Benefits:
Applications:
Headlamps, or head torches, are hands-free portable light sources most often worn on the head with an adjustable strap. Theyre ideal for outdoor activities like hiking and camping, as well as professional settings like construction and mining and are often available with enhanced protection like ATEX for safety and rescue applications, providing a source of light in dark or low-light conditions. Head torches are available in a variety of specifications like adjustable brightness levels and versatile lighting modes, making them essential for a range of tasks and environments.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Hazardous Area
Related links
- brennenstuhl LED LuxPremium KL200F Head Torch 200 lm, 100 m Range
- RS PRO LED RSPRO-H54R Head Torch 800 lm, 100 m Range
- RS PRO LED RSPRO-H52 Head Torch 300 lm, 100 m Range
- RS PRO LED RSPRO-H12R Head Torch 450 lm, 100 m Range
- LEDLENSER LED H3.2 Head Torch 120 lm, 100 m Range
- LED 1177300 Head Torch 250 lm, 100 m Range
- Unilite LED PS-HDL9R Head Torch 750 lm, 100 m Range
- Petzl E070BA00 Head Torch 450 lm, 100 m Range


