LEDLENSER LED Torch Black - Rechargeable 600 lm, 156 mm
- RS Stock No.:
- 827-6491
- Mfr. Part No.:
- 8307-RX
- Brand:
- Led Lenser
Stock information currently inaccessible
- RS Stock No.:
- 827-6491
- Mfr. Part No.:
- 8307-RX
- Brand:
- Led Lenser
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Led Lenser | |
| Torch Style | Straight | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminosity | 600 lm | |
| Batteries | Battery Pack | |
| Case Material | Aluminium | |
| Model | M7RX | |
| Hazardous Area | No | |
| Range | 235 m | |
| Beam Type | Spot to Flood | |
| Length | 156 mm | |
| Head Diameter | 37mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Led Lenser | ||
Torch Style Straight | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminosity 600 lm | ||
Batteries Battery Pack | ||
Case Material Aluminium | ||
Model M7RX | ||
Hazardous Area No | ||
Range 235 m | ||
Beam Type Spot to Flood | ||
Length 156 mm | ||
Head Diameter 37mm | ||
Colour Black | ||
- COO (Country of Origin):
- CN
