Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 795-6509
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Torch Style | Straight | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminosity | 60 lm | |
| Case Material | Plastic | |
| Batteries | AAA | |
| Hazardous Area | No | |
| Range | 10 m | |
| Beam Type | Flood | |
| Head Diameter | 35mm | |
| Colour | Black | |
| Weight with Batteries | 56g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Torch Style Straight | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminosity 60 lm | ||
Case Material Plastic | ||
Batteries AAA | ||
Hazardous Area No | ||
Range 10 m | ||
Beam Type Flood | ||
Head Diameter 35mm | ||
Colour Black | ||
Weight with Batteries 56g | ||
- COO (Country of Origin):
- CN
Mini LED Pen Torch Rechargeable
This Rechargeable LED pen light is small enough to fit in your pocket, bag or in your toolbox, allowing you to have a light always at your need. You will be amazed by the power of this pen size flashlight. The housing of this rechargeable pen light is made of ultra-resistant ABS and rubber coating; it features 6 x SMD LED and 1 x 5mm LED on the top of the torch for flashlight use. The 3 AAA Ni-MH batteries of this pen size light can be recharged via the USB cable or the car charger. This LED pen light features a 120 degrees beam and it has a magnet on the clip, which allows it to be attached to any metal surfaces.
60 Lumens
1 LED 5mm
6 LED SMD 3528
3 x AAA Ni-Mh 600 Mah included
USB and Car charger
1 LED 5mm
6 LED SMD 3528
3 x AAA Ni-Mh 600 Mah included
USB and Car charger

