Petzl High Performance LED Head Torch Black - Rechargeable 43 lm
- RS Stock No.:
- 792-1998
- Mfr. Part No.:
- E54 H
- Brand:
- Petzl
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£24.40
(exc. VAT)
£29.28
(inc. VAT)
- RS Stock No.:
- 792-1998
- Mfr. Part No.:
- E54 H
- Brand:
- Petzl
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Torch Style | Head Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminosity | 43 lm | |
| Batteries | Battery pack | |
| Case Material | Plastic | |
| Model | ULTRA VARIO | |
| Hazardous Area | No | |
| Range | 210 m | |
| Beam Type | Spot to Flood | |
| Colour | Black | |
| Weight with Batteries | 370g | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Torch Style Head Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminosity 43 lm | ||
Batteries Battery pack | ||
Case Material Plastic | ||
Model ULTRA VARIO | ||
Hazardous Area No | ||
Range 210 m | ||
Beam Type Spot to Flood | ||
Colour Black | ||
Weight with Batteries 370g | ||
- COO (Country of Origin):
- FR

