Nightsearcher EXPLORER XM-L LED - Compact Torch Black - Rechargeable 600 lm, 172 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
787-7478
Mfr. Part No.:
EXPLORERXML
Brand:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Torch Style

Straight

Rechargeable

Yes

Lamp Type

LED

Luminosity

600 lm

Batteries

Battery Pack

Case Material

Aluminium

Model

Explorer XM-L

Hazardous Area

No

Range

500 m

Beam Type

Spot to Flood, Strobe

Length

172 mm

Head Diameter

48mm

Colour

Black

COO (Country of Origin):
CN

Nightsearcher EXPLORERxm-l Rechargeable LED Flashlight


The Nightsearcher EXPLORER XML is one of the most powerful flashlights available on the market, with the upgraded CREE XLAMP XM-L LED and a maximum output of 600 lumens. This LED Flashlight features a high performance LED, precision lens and reflector, that produces an amazing powerful beam, with 5 different modes: Full mode, Eco, Strobe, SOS function and Dimmable Control from 100% to 5% brightness selection by one touch button. The run time of this rechargeable torch is an outstanding 1.3 hours at full power and up to 15 hours at 10%. The Explorer torch is water resistant and has a shatterproof polycarbonate lens.

Features Benefits


Cree XM-L LED
Up to 600 lumens
LED Life : Up to 100,000hrs
3.7V 2200mAH Li-Ion rechargeable battery
Runtime : 1.3hrs (100% intensity), 15hrs (10% intensity)
Will operate for 2.5+ hours per charge
Water, shock resistant and corrosion protected
High spec Aluminium housing

Supplied with

Rechargeable Li-ion battery and mains charger