Nightsearcher TRIO 230 LI-ION Rechargeable, LED Handlamp, 400 m Beam, with batteries
- RS Stock No.:
- 787-7469
- Mfr. Part No.:
- TRIO230L
- Brand:
- Nightsearcher
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£57.07
(exc. VAT)
£68.48
(inc. VAT)
- RS Stock No.:
- 787-7469
- Mfr. Part No.:
- TRIO230L
- Brand:
- Nightsearcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Range | 400 m | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Range 400 m | ||
- COO (Country of Origin):
- CN
Nightsearcher Trio 230 LED Handlamp
The Nightsearcher TRIO 230 LED handlamp offers 3 light modes and a high performance, still offering a long run time. The TRIO 230 delivers 230 Lumens at full brightness and it will still run for 7 hours, whilst the half power setting will allow this handlamp to run for an outstanding 14 hours at 115 lumens, the Flashing function works independently with a run time of up to 16 hours. The TRIO 230 LED light delivers a long range beam of up to 400 meters and is suitable for industrial users, with its robust and durable construction. This torch comes with an emergency function, which enables it to automatically illuminate in the event of a power cut. This Nightsearcher hand lamp can be left on permanent charge, with no risk of battery damage and can be mounted on walls or vehicles using the ABS bracket supplied. The TRIO 230 is perfect for applications such as patrolling, security guards, search and rescue.
3 light modes, full, half and flashing
Light output 230 lumens (full mode) 115 lumens (half mode)
Light source 3 LEDs
Runtime 7 hours (full mode) 16 hours (half mode)
Beam distance 400 meters
Can be left on permanent charge without causing battery damage
Battery charging indicator
Battery 6V 4A/h
Charge time 15 hours
Mains Charger includes plugs adaptors for UK, EU, USA, AUS, Japan and China
Light output 230 lumens (full mode) 115 lumens (half mode)
Light source 3 LEDs
Runtime 7 hours (full mode) 16 hours (half mode)
Beam distance 400 meters
Can be left on permanent charge without causing battery damage
Battery charging indicator
Battery 6V 4A/h
Charge time 15 hours
Mains Charger includes plugs adaptors for UK, EU, USA, AUS, Japan and China
Supplied with
Shoulder strap, wall bracket, mains and vehicle chargers


