Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 742-2814
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Torch Style | Straight | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminosity | 90000 MCD | |
| Case Material | Aluminium | |
| Batteries | 1 x AAA | |
| Beam Type | Spot | |
| Length | 103 mm | |
| Head Diameter | 13mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Torch Style Straight | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminosity 90000 MCD | ||
Case Material Aluminium | ||
Batteries 1 x AAA | ||
Beam Type Spot | ||
Length 103 mm | ||
Head Diameter 13mm | ||
Colour Black | ||
- COO (Country of Origin):
- TW

