Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 660-5926
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Torch Style | Straight | |
| Lamp Type | LED | |
| Luminosity | 130 lm | |
| Case Material | Aluminium | |
| Batteries | 3 x AAA | |
| Beam Type | Spot | |
| Colour | Black | |
| Head Diameter | 30mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Torch Style Straight | ||
Lamp Type LED | ||
Luminosity 130 lm | ||
Case Material Aluminium | ||
Batteries 3 x AAA | ||
Beam Type Spot | ||
Colour Black | ||
Head Diameter 30mm | ||
Supplied with
Lanyard and Holster
