Mag-Lite Krypton, LED Torch Grey 134 lm
- RS Stock No.:
- 655-3055
- Mfr. Part No.:
- ST2D096
- Brand:
- Mag-Lite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 655-3055
- Mfr. Part No.:
- ST2D096
- Brand:
- Mag-Lite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mag-Lite | |
| Torch Style | Straight | |
| Lamp Type | Krypton, LED | |
| Luminosity | 134 lm | |
| Case Material | Aluminium | |
| Batteries | D | |
| Model | MAG-LED | |
| Hazardous Area | No | |
| Range | 388 m | |
| Beam Type | Spot to Flood | |
| Colour | Grey | |
| Head Diameter | 57mm | |
| Select all | ||
|---|---|---|
Brand Mag-Lite | ||
Torch Style Straight | ||
Lamp Type Krypton, LED | ||
Luminosity 134 lm | ||
Case Material Aluminium | ||
Batteries D | ||
Model MAG-LED | ||
Hazardous Area No | ||
Range 388 m | ||
Beam Type Spot to Flood | ||
Colour Grey | ||
Head Diameter 57mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
