Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£55.64
(exc. VAT)
£66.77
(inc. VAT)
- RS Stock No.:
- 395-2279
- Mfr. Part No.:
- S32D106U
- Brand:
- Mag-Lite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mag-Lite | |
| Torch Style | Straight | |
| Batteries | 2 x D | |
| Model | D-Cell | |
| Colour | Silver | |
| Head Diameter | 55mm | |
| Select all | ||
|---|---|---|
Brand Mag-Lite | ||
Torch Style Straight | ||
Batteries 2 x D | ||
Model D-Cell | ||
Colour Silver | ||
Head Diameter 55mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
2, 3 or 4 D Cell Maglite
Maglite®


