LEDLENSER High Power LED LED Torch Black 450 lm, 140 mm
- RS Stock No.:
- 285-8588
- Distrelec Article No.:
- 301-22-188
- Mfr. Part No.:
- P7 BOX
- Brand:
- LEDLENSER
22 In stock for delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£66.12
(exc. VAT)
£79.34
(inc. VAT)
Units | Per unit |
---|---|
1 + | £66.12 |
- RS Stock No.:
- 285-8588
- Distrelec Article No.:
- 301-22-188
- Mfr. Part No.:
- P7 BOX
- Brand:
- LEDLENSER
Related links
- LEDLENSER High Power LED LED Torch Black - Rechargeable 420 lm, 117 mm
- Unilite LED Torch Black 450 lm, 129 mm
- LEDLENSER ATEX LED Pen Torch Black 80 lm, 140 mm
- LEDLENSER ATEX LED Pen Torch Yellow 50 lm, 140 mm
- LEDLENSER LED Torch 450 lm
- LEDLENSER LED Head Torch 600 lm, 140 m Range
- High Power LED Torch Black 320 lm, 115 mm
- High Power LED Torch Black 180 lm, 141 mm