Maglite D-Cell Krypton Torch Black
- RS Stock No.:
- 284-2519
- Mfr. Part No.:
- S5D016U
- Brand:
- Mag-Lite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-2519
- Mfr. Part No.:
- S5D016U
- Brand:
- Mag-Lite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mag-Lite | |
| Torch Style | Straight | |
| Lamp Type | Krypton | |
| Batteries | 5 x D | |
| Case Material | Aluminium | |
| Model | D-Cell | |
| Beam Type | Spot to Flood | |
| Colour | Black | |
| Head Diameter | 57.15mm | |
| Select all | ||
|---|---|---|
Brand Mag-Lite | ||
Torch Style Straight | ||
Lamp Type Krypton | ||
Batteries 5 x D | ||
Case Material Aluminium | ||
Model D-Cell | ||
Beam Type Spot to Flood | ||
Colour Black | ||
Head Diameter 57.15mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
5 or 6 D Cell Maglite
Maglite®

