brennenstuhl LED LED Torch Black - Rechargeable 400 + 70 lm, 44 mm

RS Stock No.:
270-2234
Mfr. Part No.:
1177370
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Torch Style

Torch

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminosity

400 + 70 lm

Case Material

Aluminium, Plastic

Batteries

Li-Ion

IP Rating

IP20

Hazardous Area

No

Model

SANSA 400 A

Depth

300 mm

Water Resistant

No

Length

44 mm

Colour

Black

Width

34 mm

Weight with Batteries

220g

RoHS Status: Exempt

COO (Country of Origin):
CH

brennenstuhl


The brennenstuhl Rechargeable LED Hand Lamp is a extremely slim lamp for tight spaces. Bendable and rotatable lamp head and foldable to pocket format. Continuous dimming function 0 to 100 percent for particularly long lighting duration.

USB charging interface
Including USB charging cable
Charging period approx. 3 hours
12 super bright SMD LEDs at front