Ansmann LED Inspection Lamp, Slim Light, IP54
- RS Stock No.:
- 260-4372
- Mfr. Part No.:
- 1600-0422-520
- Brand:
- Ansmann
Subtotal (1 unit)*
£59.28
(exc. VAT)
£71.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 34 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.28 |
*price indicative
- RS Stock No.:
- 260-4372
- Mfr. Part No.:
- 1600-0422-520
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Light Style | Slim Light | |
| Rechargeable | Yes | |
| Torch Style | Inspection Torch | |
| Wattage | 7 W | |
| Wired/Wireless | Wireless | |
| Length | 382.29 mm | |
| Model | IL700R Slim | |
| Mains Plug Type | USB | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Light Style Slim Light | ||
Rechargeable Yes | ||
Torch Style Inspection Torch | ||
Wattage 7 W | ||
Wired/Wireless Wireless | ||
Length 382.29 mm | ||
Model IL700R Slim | ||
Mains Plug Type USB | ||
IP Rating IP54 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansmann Inspection Lamp, 7W Wattage, IP54 - 1600-0422-520
This inspection lamp efficiently illuminates dark areas, making it essential for professionals in various fields such as electronics, automation, and mechanical industries. Its rechargeable feature enhances mobility while providing bright light where needed. The slim design allows access to tight spaces that conventional lighting solutions may overlook, improving work efficiency and safety.
Features & Benefits
• LED technology delivers bright, long-lasting illumination
• Compact and slim form factor for versatile placement
• Wireless operation offers freedom of movement
• USB connection enables easy recharging
• Durable construction with an IP54 rating for water resistance
• Suitable for precision work in challenging environments
• Compact and slim form factor for versatile placement
• Wireless operation offers freedom of movement
• USB connection enables easy recharging
• Durable construction with an IP54 rating for water resistance
• Suitable for precision work in challenging environments
Applications
• Ideal for automotive repairs and inspections
• Assists technicians during electrical installations
• Applicable in maintenance and service tasks
• Effective for detailed work in confined spaces
• Suitable for outdoor work and field
• Assists technicians during electrical installations
• Applicable in maintenance and service tasks
• Effective for detailed work in confined spaces
• Suitable for outdoor work and field
What is the recharge time for this lamp?
The charging time is approximately 3 to 4 hours for a full charge.
Is this lamp suitable for outdoor use?
Yes, its IP54 rating ensures resistance to dust and water splashes, making it appropriate for outdoor tasks.
How do I know when the lamp is fully charged?
A charging indicator will show when the lamp is fully charged, ensuring efficient use.
Can it be used while charging?
Yes, the lamp can operate while connected to a USB power source.
What is the expected battery life on a full charge?
The battery provides several hours of continuous light, depending on usage and mode.
Note
Includes inspection lamp and 1m USB-A to USB-C charging cable
