Coast XPH25R LED Head Torch 400 lm XPH25R Range
- RS Stock No.:
- 216-3617
- Mfr. Part No.:
- XPH25R
- Brand:
- Coast
Subtotal (1 unit)*
£62.48
(exc. VAT)
£74.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.48 |
*price indicative
- RS Stock No.:
- 216-3617
- Mfr. Part No.:
- XPH25R
- Brand:
- Coast
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coast | |
| Product Type | Head Torch | |
| Rechargeable | Yes | |
| Battery Type | CR123 | |
| Lamp Type | LED | |
| Luminous Flux | 400lm | |
| Hazardous Area Certification | No | |
| Series | XPH25R | |
| Beam Type | Spot | |
| Dual Power | No | |
| Adjustable Head Strap | Yes | |
| Battery/charging indicator | No | |
| Helmet Mountable | Yes | |
| Battery Supplied | Yes | |
| Standards/Approvals | No | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Coast | ||
Product Type Head Torch | ||
Rechargeable Yes | ||
Battery Type CR123 | ||
Lamp Type LED | ||
Luminous Flux 400lm | ||
Hazardous Area Certification No | ||
Series XPH25R | ||
Beam Type Spot | ||
Dual Power No | ||
Adjustable Head Strap Yes | ||
Battery/charging indicator No | ||
Helmet Mountable Yes | ||
Battery Supplied Yes | ||
Standards/Approvals No | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
The Coast 400lm compact rechargeable head torch features a compact dust resistant aluminium body that rolls in bracket for dynamic directional lighting.
Magnetic end cap
Three mode light output
Related links
- Coast PS60 LED Head Torch 400 lm
- Coast HL45 LED Head Torch 400 lm 28 m
- brennenstuhl 1177310010 LED Head Torch 400 lm 80 M Range
- Nebo NEB-HLP-0005-G LED Head Torch 400 lm 133 M Range
- Nebo NEB-HLP-0011-G LED Head Torch 400 lm 80 M Range
- RS PRO LED Head Torch 400 lm 20 M Range
- CK T9630USB LED Head Torch 400 lm
- Energizer 2281 LED Head Torch 400 lm