LEDLENSER LED Torch - Rechargeable 1200 lm
- RS Stock No.:
- 204-3288
- Mfr. Part No.:
- 502182
- Brand:
- Led Lenser
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 204-3288
- Mfr. Part No.:
- 502182
- Brand:
- Led Lenser
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Led Lenser | |
| Torch Style | Torch | |
| Rechargeable | Yes | |
| Plug Type | Type G - British | |
| Lamp Type | LED | |
| Luminosity | 1200 lm | |
| Batteries | 1 x LiFePO4 | |
| Model | P17R | |
Select all | ||
|---|---|---|
Brand Led Lenser | ||
Torch Style Torch | ||
Rechargeable Yes | ||
Plug Type Type G - British | ||
Lamp Type LED | ||
Luminosity 1200 lm | ||
Batteries 1 x LiFePO4 | ||
Model P17R | ||
- COO (Country of Origin):
- CN
The LED LENSER rechargeable LED torch is perfect for those require powerful illumination. It has the ability to select one of eight light options and it is extremely fast recharging and the security of a longer barrel for a more secure grip. It is supplied with 1 rechargeable battery pack (LiFePO4), rotating belt clip, magnetic contact charging cable and three pin plug.
IP54 ingress rated
-20 to +40°C working temperature range
Aluminium alloy head material
Xtreme LED
6000 to 7500K colour temperature
-20 to +40°C working temperature range
Aluminium alloy head material
Xtreme LED
6000 to 7500K colour temperature

