Facom LED Head Torch 200 lm
- RS Stock No.:
- 193-8242
- Mfr. Part No.:
- 779.FRT3PB
- Brand:
- Facom
Price Each
£80.59
(exc. VAT)
£96.71
(inc. VAT)
4 In stock - FREE next working day delivery available*
28 available from Europe for delivery within 1 working day(s).
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | £80.59 |
- RS Stock No.:
- 193-8242
- Mfr. Part No.:
- 779.FRT3PB
- Brand:
- Facom
Related links
- LED Head Torch 200 lm
- Unilite LED Head Torch 200 lm, 90 m Range
- RS PRO ATEX LED Head Torch 200 lm, 100 m Range
- LEDLENSER LED Head Torch 200 lm, 130 m Range
- brennenstuhl LED Head Torch 200 lm, 100 m Range
- LEDLENSER ATEX, IECEx LED Head Torch 200 lm
- LEDLENSER ATEX 130 m Range
- Unilite LED Head Torch 200 lm, 27 m Range