- RS Stock No.:
- 192-1687
- Mfr. Part No.:
- iH5R
- Brand:
- LEDLENSER
107 In stock - FREE next working day delivery available
8 available from Europe for delivery within 1 working day(s).
Added
Price Each
£67.66
(exc. VAT)
£81.19
(inc. VAT)
Units | Per unit |
1 + | £67.66 |
- RS Stock No.:
- 192-1687
- Mfr. Part No.:
- iH5R
- Brand:
- LEDLENSER
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The iH5r is the lightweight, compact choice for industrial use which can be used as a head torch, a handheld light or mounted as a body light. Up to 400 lumens and a beam distance of 180 metres makes this a multi-functional head torch which can be focussed using Ledlensers advanced focus system for a flood or spot beam. Using the included rechargeable battery which can be charged via the magnetic charge system, or two standard AA batteries, you'll never find yourself in the dark.
Specifications
Attribute | Value |
---|---|
Model Number | iH5R |
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 400 lm |
Batteries | Li-Ion |
IP Rating | IP54 |
Range | 180 m |
Weight with Batteries | 179g |
Colour | Black |
Head Diameter | 39.6mm |
Case Material | Polycarbonate |
- RS Stock No.:
- 192-1687
- Mfr. Part No.:
- iH5R
- Brand:
- LEDLENSER
Related links
- LEDLENSER LED Head Torch 300 lm, 160 m Range
- LEDLENSER LED Head Torch 1000 lm, 250 m Range
- LEDLENSER LED Head Torch 120 lm, 100 m Range
- LEDLENSER LED Head Torch 1000 lm, 320 m Range
- LEDLENSER LED Head Torch 2500 lm, 250 m Range
- LEDLENSER ATEX 130 m Range
- LEDLENSER LED Head Torch 200 lm, 130 m Range
- LEDLENSER LED Head Torch 500 lm, 200 m Range