brennenstuhl LED Handheld LED Torch - Rechargeable 400 lm

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

10 super-bright Osram SMD LEDs on the front provide up to 6 hours of light ON time.
Additional switching step for 1 SMD LED in the lamp head.
On/off switch for front light (100 %, 50 %) and spotlight.
Charging time about 4 hours.
Rubber-clad housing.
Integrated magnet on the rear.
Integrated Li-Ion battery 3.6 V/2.6 Ah with charging indicator.
USB charging interface, including USB charging cable.
In blister packaging.

Specifications
Attribute Value
Torch Style Inspection Torch
Rechargeable Yes
Lamp Type LED
Luminosity 400 lm
Batteries Li-Ion
IP Rating IP40
Beam Type Flood
Length 310 mm
Weight with Batteries 0.28kg
Colour Black
Case Material Plastic
26 In stock - FREE next working day delivery available
Price Each
£ 24.90
(exc. VAT)
£ 29.88
(inc. VAT)
Units
Per unit
1 +
£24.90
Related Products
ATEX 94/9/EC Directive Compliant Explosive gas, vapour and ...
Description:
ATEX 94/9/EC Directive Compliant Explosive gas, vapour and mist certified for zones 1 & 2, up to T4 temperature class Dust ignition protected for zones 21 and 22, for dusts with ignition temperatures over 135°CRobust anti-static thermoplastic lamp enclosure Ingress protection to IP66Increased light output and battery duration with the ...
High-quality, rechargeable aluminium torch for professional use Latest ...
Description:
High-quality, rechargeable aluminium torch for professional use Latest high-performance LEDs Seamless focussing by turning the lamp head, from a precise point of light to homogeneous floodlighting Large on/off switch and non-slip exterior for maximum user comfort even when wearing gloves, ideal for single-handed use Four lighting functions: 100% / 30% ...
This range includes the following sets:Set of Headlamp ...
Description:
This range includes the following sets:Set of Headlamp H8R and Handheld Torch P5 – RS 187-1794Set of Headlamp SE07R and Handheld Torch P3 – RS 187-1793Ledlenser LED handheld torches and headlamps are internationally renowned for combining precision German engineering, state-of-the-art technologies and unbeatable reliability to deliver powerful lighting performances. Top ...
The EXH8R headlamp thrives in areas with dangerous, ...
Description:
The EXH8R headlamp thrives in areas with dangerous, explosive gases or dusts. The rugged, dust proof housing protects the light so it won't let in any hazardous materials. It's also comfortable to wear. Plus, it’s the first rechargeable headlamp for hazardous environments with our patented Advanced Focus System. It delivers ...