Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£37.05
(exc. VAT)
£44.46
(inc. VAT)
- RS Stock No.:
- 185-4060
- Mfr. Part No.:
- Poly400/G19
- Brand:
- Coast
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coast | |
| Torch Style | Torch | |
| Select all | ||
|---|---|---|
Brand Coast | ||
Torch Style Torch | ||
- COO (Country of Origin):
- CN
The Coast beam flashlight combines two beams in one with seamless transitions between ultra view flood beam and spot beam. Boasting a run time of up to 26 hours on low, the three-mode (high, medium, low) PS400 maxes out at 440 lumens with a beam distance of 210 meters on high.
Crush proof, drop proof and storm proof
Light power can be controlled with the push of a button between full light, medium light and low light options
pure beam focusing optic
Twist focus
Lifetime warranty against defects in materials and workmanship
Tested and rated to ANSI/FL1 standards
Light power can be controlled with the push of a button between full light, medium light and low light options
pure beam focusing optic
Twist focus
Lifetime warranty against defects in materials and workmanship
Tested and rated to ANSI/FL1 standards

