Nightsearcher LED HATZOOM 580R Head Torch 580 lm, 150 m Range

RS Stock No.:
179-8915
Mfr. Part No.:
NSHTZOOM580R
Brand:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Model Number

HATZOOM 580R

Rechargeable

Yes

Lamp Type

LED

Luminosity

580 lm

Batteries

3 x AAA Alkaline

IP Rating

IP64

Range

150 m

Weight with Batteries

95g

COO (Country of Origin):
CN

Nightsearcher Zoom 580 Rechargable Headtorch


The Nightsearcher zoom 580 Lm headtorch has a 580lm output with a 150m beam for great illumination. This headtorch has an adjustable headband for a comfortable fit with clips to keep it secure.it also has a 90-degree angle flood beam. The lighting can switch from spot to flood beam with ease, a simple rotation of the bezel. This is a fully rechargeable headtorch with up to 18hrs battery life
The ZOOM 580R has two separate LED lights: the primary cool white LED is equipped with three light modes, from a bright 580 lumens to 30 lumens, all zoomable. The secondary LED has a warm white 10 lumen diffused beam for closeup visibility and a 2Hz flashing mode for emergency use.

Features


580 Lumens light output
18 hours Battery Life
150 Metre beam
Adjustable head band
Rechargeable 3.7V 800mAh lithium-ion battery
Helmet mountable
Cool white spot beam
Rated IP64

580 lumen light output
150 metre beam
Runtime of up to 18 hours
Powered by 3 x AAA alkaline batteries (supplied)
Rotate bezel for spot-to-flood beam
Cool white spot beam
Warm white diffused beam for close Up work
90° beam angle adjustment - just tilt the torch head
Adjustable three-point head band
Helmet-mountable with optional clips
Supplied with 3 x AAA alkaline batteries

Related links