- RS Stock No.:
- 179-8914
- Mfr. Part No.:
- NSHTZOOM580
- Brand:
- Nightsearcher
Discontinued product
- RS Stock No.:
- 179-8914
- Mfr. Part No.:
- NSHTZOOM580
- Brand:
- Nightsearcher
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Nightsearcher zoom 580 Headtorch
The Nightsearcher zoom 580 Lm headtorch has a 580lm output with a 150m beam for great illumination. This headtorch has an adjustable headband for a comfortable fit with clips to keep it secure.it also has a 90-degree angle flood beam. The lighting can switch from spot to flood beam with ease, a simple rotation of the bezel. 18hrs battery life
The ZOOM 580R has two separate LED lights: the primary cool white LED is equipped with three light modes, from a bright 580 lumens to 30 lumens, all zoomable. The secondary LED has a warm white 10 lumen diffused beam for closeup visibility and a 2Hz flashing mode for emergency use.
The ZOOM 580R has two separate LED lights: the primary cool white LED is equipped with three light modes, from a bright 580 lumens to 30 lumens, all zoomable. The secondary LED has a warm white 10 lumen diffused beam for closeup visibility and a 2Hz flashing mode for emergency use.
Features
Features
580 Lumens light output
18 hours Battery Life
150 Metre beam
Adjustable head band
Helmet mountable
Cool white spot beam
Rated IP64
580 Lumens light output
18 hours Battery Life
150 Metre beam
Adjustable head band
Helmet mountable
Cool white spot beam
Rated IP64
580 lumen light output
150 metre beam
Runtime of up to 18 hours
Powered by 3 x AAA alkaline batteries (supplied)
Rotate bezel for spot-to-flood beam
Cool white spot beam
Warm white diffused beam for close Up work
90° beam angle adjustment - just tilt the torch head
Adjustable three-point head band
Helmet-mountable with optional clips
Supplied with 3 x AAA alkaline batteries
150 metre beam
Runtime of up to 18 hours
Powered by 3 x AAA alkaline batteries (supplied)
Rotate bezel for spot-to-flood beam
Cool white spot beam
Warm white diffused beam for close Up work
90° beam angle adjustment - just tilt the torch head
Adjustable three-point head band
Helmet-mountable with optional clips
Supplied with 3 x AAA alkaline batteries
Specifications
Attribute | Value |
---|---|
Torch Style | Head Torch |
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 580 lm |
Batteries | 3 x AAA Alkaline, Li-Ion |
IP Rating | IP64 |
Range | 150 m |
Length | 62 mm |
Weight with Batteries | 95g |