LEDLENSER LED Head Torch Black, Green - Rechargeable 220 lm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£147.25

(exc. VAT)

£176.70

(inc. VAT)

RS Stock No.:
173-2210
Mfr. Part No.:
500889
Brand:
Led Lenser
Find similar products by selecting one or more attributes.
Select all

Brand

Led Lenser

Torch Style

Head Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

220 lm

Batteries

Li-Ion

Model

IH7R

Range

150 m

Beam Type

Focused

Colour

Black, Green

Head Diameter

38.2mm

Weight with Batteries

478g

This super bright rechargeable iH7R headlamp includes Natural Light technology which produces a light with a colour rendering index (CRI), with a CRI of over 90, the colour rendering accuracy of objects lit by this headlamp is very high. CRI is a measure of the ability of a light source to render the colours of various objects accurately in comparison with an ideal or natural light source.

he brightness of this torch is 220 Lumens, the torch is also focus adjustable. Recharges in 2 hours. The torch lighting has 3 settings, high brightness, low brightness and a flash mode the backlight also has 3 settings high, low and flash. The head torch features a battery power indicator to monitor the battery levels so you dont get caught out, as well as minimal weight and maximum wearing comfort that will make you forget you are even wearing it

Benefits

To inspect the colour code of the wiring in complex wire situations

For inspection of chemicals and liquids

For inspection of heavy equipment (e.g. microcracks in beams, etc)

Colour inspections and liquid inspections in the factory

Colour inspections after paint jobs in the bodyshop

all situations where LED light would need to be white, cold and bright.

It is easy to recharge by USB. For ultimate convenience, it also runs on standard AAA batteries.