Nightsearcher LED Torch Brown/Blue - Rechargeable 620 lm, 135 mm
- RS Stock No.:
- 173-0798
- Mfr. Part No.:
- NSNAVIGATOR620R
- Brand:
- Nightsearcher
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£79.87
(exc. VAT)
£95.84
(inc. VAT)
- RS Stock No.:
- 173-0798
- Mfr. Part No.:
- NSNAVIGATOR620R
- Brand:
- Nightsearcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Torch Style | Torch | |
| Rechargeable | Yes | |
| Plug Type | Type G - British | |
| Lamp Type | LED | |
| Luminosity | 620 lm | |
| Case Material | Aluminium | |
| Batteries | Li-Ion | |
| Model | Navigator-620R | |
| Range | 175 m | |
| Beam Type | Spot | |
| Length | 135 mm | |
| Colour | Brown/Blue | |
| Weight with Batteries | 74g | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Torch Style Torch | ||
Rechargeable Yes | ||
Plug Type Type G - British | ||
Lamp Type LED | ||
Luminosity 620 lm | ||
Case Material Aluminium | ||
Batteries Li-Ion | ||
Model Navigator-620R | ||
Range 175 m | ||
Beam Type Spot | ||
Length 135 mm | ||
Colour Brown/Blue | ||
Weight with Batteries 74g | ||
- COO (Country of Origin):
- CN
Ultra Bright LED Rechargeable Flashlight
Light Power 620 lumens
175 metre spot beam
Ultra Bright CREE XP-L LED
Aluminium housing - type III hard anodised
Brightness memory function
Dimmable
Through switch battery status
and charging indicator
Rechargeable Li-ion battery
On/Off switch colour battery and status indicator
175 metre spot beam
Ultra Bright CREE XP-L LED
Aluminium housing - type III hard anodised
Brightness memory function
Dimmable
Through switch battery status
and charging indicator
Rechargeable Li-ion battery
On/Off switch colour battery and status indicator

